Multicomp 001-0029 technical specifications.
| Package/Case | 100 |
| Length | 16inch |
| Mount | External |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 001-0029 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.