Multicomp 003-0011 technical specifications.
| Package/Case | 100 |
| Length | 10inch |
| Mount | External |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 003-0011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.