Multicomp 006-0027 technical specifications.
| Color | Black |
| Length | 14inch |
| Mount | External |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 006-0027 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.