Multicomp 025-0051 technical specifications.
| Color | Black |
| Length | 228mm |
| Material | Polypropylene |
| Mount | Box |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 025-0051 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.