Multicomp 029-0017 technical specifications.
| Color | Blue, Yellow |
| Material | Polyester, FILM |
| Reach SVHC Compliant | Unknown |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 029-0017 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.