Multicomp 030-0012 technical specifications.
| Color | Clear |
| Length | 280mm |
| Material | PVC |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 030-0012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.