Multicomp 039-0050 technical specifications.
| Height | 6mm |
| Length | 305mm |
| Reach SVHC Compliant | No |
| Width | 305mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 039-0050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.