Multicomp 03EN15T044(20/10) technical specifications.
| Material | Phenolic |
| Min Operating Temperature | 10°C |
| Reach SVHC Compliant | No |
| Series | 03EN |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Width | 31mm |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp 03EN15T044(20/10) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.