Multicomp 03EN35T044(20/30) technical specifications.
| Contact Current Rating | 10A |
| Material | Phenolic |
| Min Operating Temperature | 20°C |
| Reach SVHC Compliant | No |
| Series | 03EN |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Width | 31mm |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp 03EN35T044(20/30) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.