Multicomp 055-0002 technical specifications.
| Background Color | Yellow |
| Color | Yellow |
| Height | 25mm |
| Reach SVHC Compliant | No |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 055-0002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.