Multicomp 055-0004 technical specifications.
| Background Color | Yellow |
| Color | Yellow |
| Material | Plastic |
| Mount | Adhesive |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp 055-0004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
