Multicomp 05EN1034(115/M) technical specifications.
| Contact Material | Silver |
| Reach SVHC Compliant | No |
| Series | 05EN |
| Termination | Solder |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp 05EN1034(115/M) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.