Multicomp 061-6006 technical specifications.
| Color | Natural |
| Material | Aluminium |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 061-6006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.