Multicomp 066-0002 technical specifications.
| Color | Blue |
| Material | Nylon |
| Mount | Stud |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 066-0002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.