Multicomp 068-0003 technical specifications.
| Color | Black |
| Lead Length | 200mm |
| Mount | Clip |
| Reach SVHC Compliant | No |
| Resistance | 1MR |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 068-0003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.