Multicomp 068-0009 technical specifications.
| Package/Case | 100 |
| Color | Black, Yellow |
| Lead Length | 38cm |
| Material | Polyester |
| Reach SVHC Compliant | No |
| Resistance | 1MR |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 068-0009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.