Multicomp 0810018 technical specifications.
| Height | 64mm |
| Material | Plastic |
| Mount | Clamp |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 0810018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.