Multicomp 0812001 technical specifications.
| Height | 40mm |
| Length | 40mm |
| Outside Diameter | 30mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 0812001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.