Multicomp 0812017 technical specifications.
| Height | 70mm |
| Length | 70mm |
| Outside Diameter | 50mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 0812017 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.