Multicomp 0812024 technical specifications.
| Description | LEV FOOT, M12 X 66 F/S, 60MM BASE - Overall Length:66mm; Thread Size - Metric:M12; Spacer Material:Polypropylene; SVHC:No SVHC (19-Dec-2011); External Diameter:60mm; |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 0812024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.