Multicomp 082-0028F4 technical specifications.
| Color | Blue |
| Length | 1.2m |
| Material | Rubber |
| Reach SVHC Compliant | No |
| Termination | Stud |
| Thickness | 2mm |
| Width | 3m |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 082-0028F4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.