Multicomp 082-0034F2 technical specifications.
| Length | 1200mm |
| Mount | Stud |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 2mm |
| Width | 1500mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 082-0034F2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.