Multicomp 082-0044 technical specifications.
| Color | Blue |
| Length | 1.2m |
| Mount | Stud |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 2mm |
| Width | 10m |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 082-0044 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.