Multicomp 082-0066 technical specifications.
| Color | Black, Blue |
| Length | 10m |
| Mount | Stud |
| Reach SVHC Compliant | Unknown |
| Termination | Stud |
| Thickness | 4mm |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 082-0066 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
