Multicomp 082-0068 technical specifications.
| Color | Black, Blue |
| Length | 1200mm |
| Mount | Stud |
| Reach SVHC Compliant | No |
| Thickness | 4mm |
| Width | 600mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 082-0068 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.