Multicomp 082-0118 technical specifications.
| Height | 3mm |
| Length | 1.22m |
| Mount | External |
| Reach SVHC Compliant | No |
| Thickness | 3mm |
| Width | 610mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 082-0118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.