Multicomp 082-0123 technical specifications.
| Height | 2.4mm |
| Length | 1.2m |
| Mount | External |
| Reach SVHC Compliant | No |
| Width | 1.2m |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 082-0123 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.