Multicomp 091-0019 technical specifications.
| Length | 114mm |
| Material | Polyethylene |
| Reach SVHC Compliant | No |
| Width | 114cm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 091-0019 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.