Multicomp 1.5KE100CA technical specifications.
| Package/Case | DO-201 |
| Max Breakdown Voltage | 105V |
| Min Breakdown Voltage | 95V |
| Max Power Dissipation | 5W |
| Mount | Reverse |
| Packaging | Ammo Pack |
| Peak Pulse Current | 11A |
| Polarity | Bidirectional |
| Reverse Standoff Voltage | 85.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp 1.5KE100CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
