Multicomp 1.5KE13A technical specifications.
| Package/Case | DO-201 |
| Max Breakdown Voltage | 13.7V |
| Min Breakdown Voltage | 12.4V |
| Max Power Dissipation | 5W |
| Mount | Reverse |
| Packaging | Cut Tape |
| Peak Pulse Current | 82A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 11.1V |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp 1.5KE13A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
