Multicomp 1.5KE24CA technical specifications.
| Package/Case | DO-201 |
| Max Breakdown Voltage | 25.2V |
| Min Breakdown Voltage | 22.8V |
| Max Power Dissipation | 5W |
| Mount | Reverse |
| Packaging | Cut Tape |
| Peak Pulse Current | 45A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 20.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp 1.5KE24CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.