Multicomp 1.5KE30A-RH technical specifications.
| Package/Case | DO-201 |
| Max Breakdown Voltage | 31.5V |
| Min Breakdown Voltage | 28.5V |
| Mount | Reverse |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 25.6V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 1.5KE30A-RH to view detailed technical specifications.
No datasheet is available for this part.