Multicomp 1.5KE51CA technical specifications.
| Package/Case | DO-201 |
| Max Breakdown Voltage | 53.6V |
| Min Breakdown Voltage | 48.5V |
| Max Power Dissipation | 5W |
| Mount | Reverse |
| Packaging | Cut Tape |
| Peak Pulse Current | 21.4A |
| Polarity | Bidirectional |
| Reverse Standoff Voltage | 43.6V |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp 1.5KE51CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.