
Multicomp 1.5KE62A technical specifications.
| Package/Case | DO-201 |
| Max Breakdown Voltage | 65.1V |
| Min Breakdown Voltage | 58.9V |
| Max Power Dissipation | 5W |
| Mount | Reverse |
| Packaging | Cut Tape |
| Peak Pulse Current | 17.7A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 53V |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp 1.5KE62A to view detailed technical specifications.
No datasheet is available for this part.