Multicomp 1.5KE68A technical specifications.
| Package/Case | DO-201 |
| Max Breakdown Voltage | 71.4V |
| Min Breakdown Voltage | 64.6V |
| Max Power Dissipation | 5W |
| Packaging | Cut Tape |
| Peak Pulse Current | 16.3A |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 58.1V |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp 1.5KE68A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.