Multicomp 1.5KE68C-RH technical specifications.
| Package/Case | DO-201 |
| Max Breakdown Voltage | 74.8V |
| Min Breakdown Voltage | 61.2V |
| Mount | Reverse |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 55.1V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 1.5KE68C-RH to view detailed technical specifications.
No datasheet is available for this part.