
The 1.5KE75A transient voltage suppressor is a unidirectional device with a maximum breakdown voltage of 78.8V and a minimum breakdown voltage of 71.3V. It has a maximum power dissipation of 5W and a peak pulse current of 14.6A. The device is packaged in a DO-201 case and is available on cut tape. It has a reverse standoff voltage of 64.7V and is suitable for use in reverse polarity applications.
Multicomp 1.5KE75A technical specifications.
| Package/Case | DO-201 |
| Max Breakdown Voltage | 78.8V |
| Min Breakdown Voltage | 71.3V |
| Max Power Dissipation | 5W |
| Mount | Reverse |
| Packaging | Cut Tape |
| Peak Pulse Current | 14.6A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 64.7V |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp 1.5KE75A to view detailed technical specifications.
No datasheet is available for this part.