Multicomp 10HC052 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Material | Brass |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 10HC052 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.