Multicomp 10S6DC/230V technical specifications.
| Current Rating | 43mA |
| Length | 46mm |
| Mount | Base |
| MSCP | 6.7MSCP |
| Operating Supply Voltage | 230V |
| DC Rated Voltage | 230V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 10S6DC/230V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.