Multicomp 11-01B-17TSS technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Impedance | 50R |
| Material | Brass |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp 11-01B-17TSS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.