Multicomp 11-05-6TSS technical specifications.
| Body Plating | Silver |
| Contact Material | Brass |
| Contact Plating | Silver |
| Impedance | 50R |
| Insulation Material | Teflon |
| Material | Brass |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Reach SVHC Compliant | No |
| Termination | CLAMP |
| VSWR | 1.15 |
| Wire/Cable Diameter | 5mm |
| Working Voltage | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 11-05-6TSS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.