Multicomp 11-19TSS technical specifications.
| Contact Material | Copper |
| Contact Plating | Silver |
| Impedance | 50R |
| Material | Brass |
| Mount | Solder |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 11-19TSS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
