Multicomp 11-33 technical specifications.
| Current Rating | 3.91A |
| Length | 57mm |
| Material | Brass |
| Reach SVHC Compliant | No |
| DC Rated Voltage | 6.2V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 11-33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.