Multicomp 11.99.6218 technical specifications.
| Color | Beige |
| Connector Type A | Plug |
| Mount | Cable |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 11.99.6218 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.