Multicomp 11.99.8931 technical specifications.
| Color | White |
| Connector Type A | USB, Plug |
| Connector Type B | USB, Plug |
| Mount | Cable |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 11.99.8931 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.