Multicomp 1156-10PK technical specifications.
| Lead/Base Style | Bayonet |
| Length | 51mm |
| Mount | Base |
| MSCP | 32MSCP |
| Operating Supply Voltage | 12.8V |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp 1156-10PK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.