Multicomp 12-04 technical specifications.
| Body Diameter | 13.5mm |
| Body Plating | Nickel |
| Contact Material | Brass |
| Contact Plating | Gold |
| Impedance | 50R |
| Material | Brass |
| Max Frequency | 2.5GHz |
| Mount | Panel |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| VSWR | 1.3 |
| Working Voltage | 335V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 12-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.