Multicomp 1226-18-03-H12B technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Gender | Receptacle |
| Lead Pitch | 0.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Contacts | 18 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| Termination | Solder |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 1226-18-03-H12B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.