Multicomp 12PSB-10PK technical specifications.
| Length | 28mm |
| Mount | Base |
| MSCP | 2000MSCP |
| Operating Supply Voltage | 12V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 12PSB-10PK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.