Multicomp 13-01G-359U technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Frequency | 11GHz |
| Impedance | 75R |
| Max Frequency | 11GHz |
| Reach SVHC Compliant | No |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 13-01G-359U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.